Texas Instruments TLE2037IDR

Low-Noise High-Speed Precision Decomp. Operational Amplifier 8-SOIC
$ 1.758
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2037IDR.

Texas Instruments

Datasheet46 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet45 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet44 pages18 years ago

Upverter

HQonline

iiiC

Arrow Electronics

CAD Models

Download Texas Instruments TLE2037IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.758
$ 2.501
Stock
403,605
202,235
Authorized Distributors
1
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
7.5 V/µs
7.5 V/µs
Gain Bandwidth Product
50 MHz
50 MHz
Input Offset Voltage (Vos)
100 µV
100 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
19 V
19 V
Operating Supply Current
3.8 mA
3.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLE2037CD
Low-Noise High-Speed Precision Decomp. Operational Amplifier 8-SOIC
Texas InstrumentsTLE2037CDR
Low-Noise High-Speed Precision Decomp. Operational Amplifier 8-SOIC
Texas InstrumentsTLE2037MD
Low-Noise High-Speed Precision Decomp. Operational Amplifier 8-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments TLE2037IDR provided by its distributors.

Low-Noise High-Speed Precision Decomp. Operational Amplifier 8-SOIC
Op Amp Single Low Offset Voltage Amplifier ±19V 8-Pin SOIC T/R
50MHz Op Amp, 100uV Vos, 90nA Ib, 100dB CMRR, 7.5V/¦Ìs SR, 1-Ch, 8-SOIC
3.8mA 7.5V/¦Ìs 3.3nV/rtHz@ ¡À15V 50MHz 50mA 1 1 ¡À19V 20¦ÌV 15nA General Purpose SOIC-8 SMD mount£¬glue mount 1.5mm(height)
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Precision; Gain Bandwidth -3db:50MHz; Slew Rate:7.5V/µs; Supply Voltage Min:4V; Supply Voltage Max:19V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.