Texas Instruments TLE2037ID

Low-Noise High-Speed Precision Decomp. Operational Amplifier 8-SOIC
$ 2.501
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2037ID.

Texas Instruments

Datasheet46 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet45 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet44 pages18 years ago

Upverter

iiiC

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+46.70%

CAD Models

Download Texas Instruments TLE2037ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.501
$ 1.758
Stock
200,496
393,636
Authorized Distributors
4
1
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
7.5 V/µs
7.5 V/µs
Gain Bandwidth Product
50 MHz
50 MHz
Input Offset Voltage (Vos)
100 µV
100 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
19 V
19 V
Operating Supply Current
3.8 mA
3.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLE2037CD
Low-Noise High-Speed Precision Decomp. Operational Amplifier 8-SOIC
Texas InstrumentsTLE2037CDR
Low-Noise High-Speed Precision Decomp. Operational Amplifier 8-SOIC
Texas InstrumentsTLE2037MD
Low-Noise High-Speed Precision Decomp. Operational Amplifier 8-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments TLE2037ID provided by its distributors.

Low-Noise High-Speed Precision Decomp. Operational Amplifier 8-SOIC
Op Amp Single Low Offset Voltage Amplifier ±19V 8-Pin SOIC Tube
Op Amp, General Purpose, Rail-to-Rail, 50MHz, 3.8mA, ±19V, 20μV, 15nA, SOIC-8, SMD, 4.9mm × 3.91mm × 1.58mm
Operational Amplifier, 1 Func, 100uV Offset-Max, BIPolar, PDSO8
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Low Offset Voltage; Gain Bandwidth -3db:50MHz; Slew Rate:7.5V/µs; Supply Voltage Min:8V; Supply Voltage Max:38V; No. of Pins:8 ;RoHS Compliant: Yes
IC, OP AMP, HIGH SPEED, 2037, SOIC8; Op Amp Type:High Speed; No. of Amplifiers:1; Bandwidth:50MHz; Slew Rate:7.5V/µs; Supply Voltage Range:± 4V to ± 19V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:High Speed; Base Number:2037; Gain Bandwidth:50MHz; IC Generic Number:2037; IC Temperature Range:Commercial; Input Offset Voltage Max:0.18mV; Logic Function Number:2037; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Operational Amplifier Features:Low Noise; Package / Case:SOIC; Slew Rate:7.5V/µs; Supply Voltage + Nom:19V; Supply Voltage Max:19V; Supply Voltage Min:4V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.