Texas Instruments TLE2021CDG4

Precision Low-Power Single Supply Operational Amplifier 8-SOIC 0 to 70
$ 1.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2021CDG4.

Texas Instruments

Datasheet79 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet76 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet71 pages18 years ago
Datasheet24 pages25 years ago

Newark

iiiC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLE2021CDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.05
$ 1.349
Stock
184,156
519,119
Authorized Distributors
1
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1.2 MHz
1.2 MHz
Input Offset Voltage (Vos)
600 µV
600 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
85 dB
85 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
40 V
40 V
Operating Supply Current
240 µA
240 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTLE2021IDR
Precision Low-Power Single Supply Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsTLE2021IDG4
Precision Low-Power Single Supply Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsTLE2021MD
High-Speed, Low-Power, Precision Single Operational Amplifier 8-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments TLE2021CDG4 provided by its distributors.

Precision Low-Power Single Supply Operational Amplifier 8-SOIC 0 to 70
Op Amp Single Low Offset Voltage Amplifier ±20V/40V 8-Pin SOIC Tube
Operational Amplifier, 1 Func, 750uV Offset-Max, BIPolar, PDSO8
IC, OP AMP, HIGH SPEED, 2021, SOIC8; Op Amp Type:Low Power; No. of Amplifiers:1; Bandwidth:1.2MHz; Slew Rate:0.5V/µs; Supply Voltage Range:± 2V to ± 20V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:High Speed; Base Number:2021; Gain Bandwidth:2MHz; IC Generic Number:2021; Input Offset Voltage Max:0.6mV; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:SOIC; Slew Rate:0.5V/µs; Supply Voltage + Nom:40V; Supply Voltage Max:20V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.