Texas Instruments TLE2021MD

High-Speed, Low-Power, Precision Single Operational Amplifier 8-SOIC -55 to 125
$ 1.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2021MD.

Texas Instruments

Datasheet79 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet76 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet71 pages18 years ago

Augswan

iiiC

Farnell

DigiKey

Inventory History

3 month trend:
-2.66%

CAD Models

Download Texas Instruments TLE2021MD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.89
$ 3.019
Stock
229,531
139,963
Authorized Distributors
1
1
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1.2 MHz
1.2 MHz
Input Offset Voltage (Vos)
600 µV
600 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
85 dB
85 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
40 V
40 V
Operating Supply Current
200 µA
200 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLE2021QDRQ1
Automotive excalibur high-speed low-power single operational amplifier 8-SOIC -40 to 125
Texas InstrumentsTLE2021QDRG4Q1
Automotive excalibur high-speed low-power single operational amplifier 8-SOIC -40 to 125
Texas InstrumentsTLE2021CD
Precision Low-Power Single Supply Operational Amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments TLE2021MD provided by its distributors.

High-Speed, Low-Power, Precision Single Operational Amplifier 8-SOIC -55 to 125
EXCALIBUR HIGH-SPEED LOW-POWER PRECISION OPERATIONAL AMPLIFIERS | IC OPAMP GP 1 CIRCUIT 8SOIC
Op Amp Single Low Offset Voltage Amplifier ±20V/40V 8-Pin SOIC T/R
Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, PDSO8
OP AMP, LOW POWER, SMD, SOIC8; No. of Amplifiers:1; Op Amp Type:Low Power; Gain, Bandwidth -3dB:1.2MHz; Slew Rate:0.5V/µs; Voltage, Supply Min:2V; Voltage, Supply Max:20V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-55°C to +125°C; Bandwidth:1.2MHz; Base Number:2021; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Voltage, Input Offset Max:500µV; Voltage, Supply +Nom:20V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.