Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC7733IPE4

VOLTAGE SUPERVISOR WITH PROGRAMM "Supervisor Push-Pull, Totem Pole 1 Channel 8-PDIP"
$ 1.585
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC7733IPE4.

Texas Instruments

Datasheet38 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet3 pages24 years ago

Arrow Electronics

Mouser

iiiC

Inventory History

3 month trend:
-13.93%

CAD Models

Download Texas Instruments TLC7733IPE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.585
$ 1.754
$ 1.754
Stock
158,699
321,794
321,794
Authorized Distributors
2
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
1.1 ms
1.1 ms
1.1 ms
Undervoltage Threshold
2.93 V
2.93 V
2.93 V
Overvoltage Threshold
3 V
3 V
3 V
Watchdog Timer
No
No
No
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLC7733QP
Voltage supervisor with programmable delay time 8-PDIP -40 to 125
Texas InstrumentsTLC7703IP
Voltage supervisor with programmable delay time 8-PDIP -40 to 85
Texas InstrumentsTLC7725IP
Voltage Supervisor with Programmable Time Delay 8-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments TLC7733IPE4 provided by its distributors.

VOLTAGE SUPERVISOR WITH PROGRAMM "Supervisor Push-Pull, Totem Pole 1 Channel 8-PDIP"
Voltage supervisor with programmable delay time 8-PDIP -40 to 85
Logic IC, Active High/Low, Push-Pull, 1 Ch, 2V, 6V, PDIP-8, TH, 9.81mm × 6.35mm × 4.57mm
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
Voltage Detector / Microprocessor Supervisor IC; Supply Voltage Min:2V; Package/Case:8-PDIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Supply Voltage Max:6V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.