Texas Instruments TLC7703IP

Voltage supervisor with programmable delay time 8-PDIP -40 to 85
$ 1.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC7703IP.

Texas Instruments

Datasheet38 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages14 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet27 pages28 years ago

Mouser

SHENGYU ELECTRONICS

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC7703IP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.845
$ 1.418
Stock
212,123
204,941
Authorized Distributors
3
2
Case/Package
PDIP
P
Number of Pins
8
8
Number of Voltages Monitored
1
1
Reset
Active High/Active Low
Active High/Active Low
Reset Timeout
1.1 ms
1.1 ms
Undervoltage Threshold
2.63 V
2.63 V
Overvoltage Threshold
2.7 V
2.7 V
Watchdog Timer
No
No
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

Texas InstrumentsTLC7703QP
Single SVS For 3.0V Systems W/Programmable Time Delay 8-PDIP -40 to 125
Texas InstrumentsTLC7725IP
Voltage Supervisor with Programmable Time Delay 8-PDIP -40 to 85
Texas InstrumentsTLC7733QP
Voltage supervisor with programmable delay time 8-PDIP -40 to 125

Descriptions

Descriptions of Texas Instruments TLC7703IP provided by its distributors.

Voltage supervisor with programmable delay time 8-PDIP -40 to 85
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.63V, BICMOS, PDIP8
ROHS3Compliant Tube TLC7703 POWER-ON RESET GENERATOR supervisor 2.7V 9.81mm 1.1ms Minimum 1W
Processor Supervisor 2.63V 1 Active Low 8-Pin PDIP Tube
Voltage Detector / Microprocessor Supervisor IC; Supply Voltage Min:2V; Package/Case:8-PDIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.