Texas Instruments TLC7703IDG4

Voltage Supervisor with Programmable Time Delay 8-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC7703IDG4.

Texas Instruments

Datasheet38 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages14 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet27 pages28 years ago

Mouser

CAD Models

Download Texas Instruments TLC7703IDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.057
$ 2.057
Stock
138,822
424,257
424,257
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
1.1 ms
1.1 ms
1.1 ms
Undervoltage Threshold
2.63 V
2.63 V
2.63 V
Overvoltage Threshold
2.7 V
2.7 V
2.7 V
Watchdog Timer
No
No
No
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Related Parts

Texas InstrumentsTLC7703QD
Voltage supervisor with programmable delay time 8-SOIC -40 to 125
Texas InstrumentsTLC7703QDG4
Voltage supervisor with programmable delay time 8-SOIC -40 to 125
Texas InstrumentsTLC7733ID
Voltage supervisor with programmable delay time 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TLC7703IDG4 provided by its distributors.

Voltage Supervisor with Programmable Time Delay 8-SOIC -40 to 85
Processor Supervisor 2.63V 1 8-Pin SOIC Tube
Volt Supervisor Supply 5V 8-Pin SOIC Tube
Supervisory Circuits Sngl SVS f/3.0V Sys w/Prg Time Delay
IC 2.63V SUPPLY MONITOR 8-SOIC
SUPERVISOR CCT, SMD, SOIC8, 7703; Voltage, Turn On Threshold:2.63V; Current, Supply:9µA; Reset Type:Active-High / Active-Low; Max Output Current:2mA; Output Type:Totem Pole; Power Dissipation:725mW; Voltage, Supply Min:2V; Voltage, Supply Max:6V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:7703

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.