Texas Instruments TLC7703ID

Voltage supervisor with programmable delay time 8-SOIC -40 to 85
$ 2.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC7703ID.

Texas Instruments

Datasheet38 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages14 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet27 pages28 years ago

Mouser

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-11.47%

CAD Models

Download Texas Instruments TLC7703ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.057
$ 1.754
$ 1.754
Stock
450,166
500,494
500,494
Authorized Distributors
5
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
1.1 ms
1.1 ms
1.1 ms
Undervoltage Threshold
2.63 V
2.63 V
2.63 V
Overvoltage Threshold
2.7 V
2.7 V
2.7 V
Watchdog Timer
No
No
No
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

Texas InstrumentsTLC7703QD
Voltage supervisor with programmable delay time 8-SOIC -40 to 125
Texas InstrumentsTLC7703QDG4
Voltage supervisor with programmable delay time 8-SOIC -40 to 125
Texas InstrumentsTLC7733IDR
Voltage supervisor with programmable delay time 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TLC7703ID provided by its distributors.

Voltage supervisor with programmable delay time 8-SOIC -40 to 85
Voltage Supervisor IC, 2.56-2.7V, 16uA, 8-SOIC, Push-Pull
MICROPOWER SUPPLY VOLTAGE SUPERVISOR Power Supply Support Circuit, Fixed, 1 Channel, +2.63V, BICMOS, PDSO8
VOLTAGE SUPERVISOR, 9 uA, 6V, 8-SOIC
Processor Supervisor 2.63V 1 Active Low 8-Pin SOIC Tube
SUPERVISOR, SINGLE, TIME DELAY, SMD; Voltage, Turn On Threshold:2.63V; Current, Supply:9µA; Reset Type:Active-High / Active-Low; Max Output Current:2mA; Output Type:Totem Pole; Power Dissipation:725mW; Voltage, Supply Min:2V; Voltage, Supply Max:6V; Termination Type:SMD; Case Style:PDIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:7703

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC7703ID.
  • TLC7703ID..