Texas Instruments TLC7528CNS

Parallel 8 Bits Input Loading 0.1 Us Settling Time 8-BIT Dac PDSO20
$ 5.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC7528CNS.

Texas Instruments

Datasheet25 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages17 years ago

Mouser

SHENGYU ELECTRONICS

HQonline

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC7528CNS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.4
$ 3.749
Stock
260,437
289,097
Authorized Distributors
3
1
Case/Package
SOP
SOP
Number of Pins
20
20
Number of Bits
8
8
Settling Time
100 ns
100 ns
Interface
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Polarity
-
-
Number of DAC Channels
2
2
Min Supply Voltage
14.5 V
14.5 V
Max Supply Voltage
15.5 V
15.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC7524CNSR
PARALLEL 8 BITS INPUT LOADING 0.1 us SETTLING TIME 8-BIT DAC PDSO16
Analog DevicesAD5428YRUZ
Digital to Analog Converter 2 Channel Rail to Rail 8-Bit 20-Pin TSSOP
Analog DevicesAD5428YRUZ-REEL7
120ns Parallel 2.5V~5.5V 8-bit TSSOP-20 Digital to Analog Converters (DAC) ROHS
Analog DevicesAD5429YRUZ
Dual 8-Bit, High Bandwidth, Multiplying DAC with Serial Interface

Descriptions

Descriptions of Texas Instruments TLC7528CNS provided by its distributors.

PARALLEL 8 BITS INPUT LOADING 0.1 us SETTLING TIME 8-BIT DAC PDSO20
DUAL 8-BI MULTIPLYING DIGITAL-TO-ANALOG CONVERTERS | IC DAC 8BIT A-OUT 20SO
8-bit, 0.1 μs dual MDAC, parallel input, fast control signaling for DSP, easy micro I/F 20-SOP 0 to 70
D/A Converter (D-A) IC; Resolution (Bits):8; Settling Time:100ns; Update Rate:10MSPS; No. of DACs:2; Data Interface:Parallel; Output Type:Current; Supply Voltage Min:5V; Supply Voltage Max:15V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.