Texas Instruments TLC7524IDR

8-Bit 10MS/s DAC, Parallel, 0.1us Settling, 16-SOIC
$ 2.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC7524IDR.

Texas Instruments

Datasheet21 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

LCSC

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC7524IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.77
$ 14.319
$ 14.319
Stock
627,833
250,352
250,352
Authorized Distributors
2
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Bits
8
8
8
Settling Time
100 ns
250 ns
250 ns
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
-
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
4.75 V
5 V
5 V
Max Supply Voltage
15.5 V
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC7524CDR
8-Bit 10MS/s DAC, Parallel, 0.1us Settling, 16-SOIC
Texas InstrumentsTLC7524CD
5V,14.5V~15.5V 10MS/s 8bit 1 8 Parallel 5V,14.5V~15.5V R-2R SOIC-16 SMD mount 1.58mm(height)
Texas InstrumentsTLC7524ED
8-Bit DAC, 10MS/s, 0.1us Settling, Parallel, 16-SOIC

Descriptions

Descriptions of Texas Instruments TLC7524IDR provided by its distributors.

8-Bit 10MS/s DAC, Parallel, 0.1us Settling, 16-SOIC
Analog-to-Digital Converters (ADC); TLC7524IDR; TEXAS INSTRUMENTS; 16; Parallel; 15.5 V; SOIC
5V,14.5V~15.5V 10MS/s 8bit 1 8 Parallel 5V,14.5V~15.5V R-2R SOIC-16 SMD mount 1.58mm(height)
8-bit, 0.1-μs MDAC, parallel input, fast control signaling for DSP, easy micro interface 16-SOIC -25 to 85
DAC 1-CH Segment 8-bit 16-Pin SOIC T/R
D/A Converter (D-A) IC; Resolution (Bits):8; Settling Time:100ns; Update Rate:10MSPS; No. of DACs:1; Data Interface:Parallel; Output Type:Current; Supply Voltage Min:5V; Supply Voltage Max:15V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.