Texas Instruments TLC7524CD

5V,14.5V~15.5V 10MS/s 8bit 1 8 Parallel 5V,14.5V~15.5V R-2R SOIC-16 SMD mount 1.58mm(height)
$ 3.982
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC7524CD.

Texas Instruments

Datasheet21 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Mouser

Newark

DigiKey

Farnell

Inventory History

3 month trend:
+0.86%

CAD Models

Download Texas Instruments TLC7524CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.982
$ 14.36
$ 14.36
Stock
36,530,582
234,511
234,511
Authorized Distributors
5
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Bits
8
8
8
Settling Time
-
250 ns
250 ns
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
-
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
4.75 V
5 V
5 V
Max Supply Voltage
15.5 V
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC7524EDR
8-Bit DAC, 10MS/s, 0.1us Settling, Parallel, 16-SOIC
Texas InstrumentsTLC7524IDR
8-Bit 10MS/s DAC, Parallel, 0.1us Settling, 16-SOIC
Texas InstrumentsTLC7524ID
8-Bit 1-CH DAC, 10MS/s, Parallel Interface, SOIC-16

Descriptions

Descriptions of Texas Instruments TLC7524CD provided by its distributors.

5V,14.5V~15.5V 10MS/s 8bit 1 8 Parallel 5V,14.5V~15.5V R-2R SOIC-16 SMD mount 1.58mm(height)
8-bit, 0.1-μs MDAC, parallel input, fast control signaling for DSP, easy micro interface 16-SOIC 0 to 70
IC DAC 8 BIT MULTIPLYING 16-SOIC
Digital to Analog Converter 1-Channel Segment 8-bit 16-Pin SOIC
8-BIT MULTIPLYING DIGITAL-TO-ANALOG CONVERTER D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.1us Settling Time, PDSO16
IC, 8BIT DAC, SMD, 7524, SOIC16; Resolution (Bits):8bit; Sampling Rate:10MSPS; Data Interface:Parallel; Supply Voltage Range:4.75V to 5.25V, 14.5V to 15.5V; ADC / DAC Case Style:SOIC; No. of Pins:16Pins; Input Channel Ty
IC, 8BIT DAC, SMD, 7524, SOIC16; Résolution (Bits): 8bit; Taux d'échantillonnage: 10Méch/s; Type de canal d'entrée: Parallèle; Gamme de tension d'alimentation: 4.75V à 5.25V, 14.5V à 15.5V; Type de boîtier CAN / CNA: SOIC; No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC 7524 CD
  • TLC7524CD .