Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC59284DBQR

16-channel, constant-current LED driver 24-SSOP -40 to 85
$ 0.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC59284DBQR.

Texas Instruments

Datasheet21 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages13 years ago
Technical Drawing2 pages18 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+122%

CAD Models

Download Texas Instruments TLC59284DBQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.665
$ 0.856
Stock
19,733,755
481,365
Authorized Distributors
5
2
Case/Package
SSOP
SSOP
Number of Pins
24
24
Number of Outputs
16
16
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Output Current
-
-
Output Voltage
10 V
10 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTLC59283DBQR
16 channel constant current LED driver with pre-charge FET 24-SSOP -40 to 85
Texas InstrumentsTLC5929DBQR
5.5V Shift Register 50mA 16 3V 10V SSOP-24 wire mounting,SMD mount,glue mount 1.5mm(height)
Texas InstrumentsTLC59283DBQ
16 channel constant current LED driver with pre-charge FET 24-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TLC59284DBQR provided by its distributors.

16-channel, constant-current LED driver 24-SSOP -40 to 85
IC LED DRIVER LINEAR 45MA 24SSOP LED Driver IC 16 Output Linear Shift Register Dimming 45mA 24-SSOP
LED Driver 11000uA Supply Current 24-Pin SSOP T/R
IC LED DRIVER LINEAR 45MA 24SSOP
LED DRVR 3.3V/5V 24-Pin SSOP T/R
TLC59284 16-CHANNEL, CONSTANT-CU

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.