Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC555CPW

IC OSC SGL TIMER 2.1MHZ 14TSSOP "555 Type, Timer/Oscillator (Single) IC 2.1MHz 14-TSSOP"
$ 0.898
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC555CPW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages12 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-0.33%

CAD Models

Download Texas Instruments TLC555CPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.898
$ 0.618
$ 0.618
Stock
8,419,716
651,813
651,813
Authorized Distributors
5
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Quiescent Current
250 µA
250 µA
250 µA
Low Level Output Current
100 mA
100 mA
100 mA
Frequency
2.1 MHz
2.1 MHz
2.1 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
15 V
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCD4047BPWR
CMOS Low-Power Monostable/Astable Multivibrator 14-TSSOP -55 to 125
Texas InstrumentsCD4047BPW
CMOS Low-Power Monostable/Astable Multivibrator 14-TSSOP -55 to 125
MC14541B Series 3 to 18 Vdc Programmable Oscillator-Timer - TSSOP-14
Texas InstrumentsCD4541BPW
CMOS Programmable Timer - High Voltage Type (20V ating) 14-TSSOP -55 to 125

Descriptions

Descriptions of Texas Instruments TLC555CPW provided by its distributors.

IC OSC SGL TIMER 2.1MHZ 14TSSOP "555 Type, Timer/Oscillator (Single) IC 2.1MHz 14-TSSOP"
Standard Timer Single 0C 70C 14-Pin TSSOP Tube
TIMER, SINGLE, 2.1MHZ, 15V, 14 TSSOP
2.1-MHz, 250-µA, Low-Power Timer 14-TSSOP 0 to 70

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.