Texas Instruments TLC549IPS

8-Bit, 40 kSPS ADC Serial Out, Low Power, Compatible to TLC540/545/1540, Single Ch. 8-SO
$ 1.823

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC549IPS.

Texas Instruments

Datasheet19 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages23 years ago

Mouser

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC549IPS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.823
$ 1.598
Stock
194,280
375,793
Authorized Distributors
2
2
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Bits
-
8
Sampling Rate
1 Msps
40 ksps
Polarity
-
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Analog DevicesAD7478WARTZ-RL7
Single ADC SAR 1Msps 8-bit Serial 6-Pin SOT-23 T/R
Texas InstrumentsTLV0831CD
8-Bit 49 kSPS ADC Serial Out, Differential input, Configurable as SE input, 1 Ch. 8-SOIC -40 to 85
MicrochipMCP3002-I/SN
2-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 8-Pin SOIC N Tube
MicrochipMCP3001-I/SN
Single Channel ADC - SAR - 200ksps - 10-bit Serial - Automotive - 8-Pin SOIC N - Tube
MicrochipMCP3001T-I/SN
1-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 8-Pin SOIC N T/R
Analog DevicesAD7827BR-REEL7
IC ADC 8BIT SAMPLING SRL 8-SOIC 8 Bit Analog to Digital Converter Input 8-SOIC

Descriptions

Descriptions of Texas Instruments TLC549IPS provided by its distributors.

8-Bit, 40 kSPS ADC Serial Out, Low Power, Compatible to TLC540/545/1540, Single Ch. 8-SO
1-Channel Single ADC SAR 40ksps 8-bit Serial 8-Pin SOP Tube
External SAR SPI Single Ended analog digital converter -40C~85C 3V~6V 40k
1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO8
Converters - Analog to Digital (ADC) 8-Bit, 40kSPS Serial Out, Lo-Pwr
A/D Converter (A-D) IC; Resolution (Bits):8; Sample Rate:40kSPS; Input Channels Per ADC:1; Input Channel Type:Single Ended; Data Interface:Serial; Supply Voltage Min:3V; Supply Voltage Max:6V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.