Texas Instruments TLC548IP

8-Bit, 45.5 kSPS ADC Serial Out, Low Power, Compatible to TLC540/545/1540, Single Ch. 8-PDIP
$ 1.901

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC548IP.

Texas Instruments

Datasheet19 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages16 years ago

Mouser

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC548IP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.901
$ 1.811
Stock
227,554
166,785
Authorized Distributors
2
2
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Bits
8
8
Sampling Rate
45.5 ksps
45.5 ksps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
Min Supply Voltage
3 V
3 V
Max Supply Voltage
6 V
6 V

Related Parts

Texas InstrumentsTLC548CP
8-Bit, 45.5 kSPS ADC Serial Out, Low Power, Compatible to TLC540/545/1540, Single Ch. 8-PDIP
Texas InstrumentsTLC549CP
8-Bit, 40 kSPS ADC Serial Out, Low Power, Compatible to TLC540/545/1540, Single Ch. 8-PDIP
Texas InstrumentsTLC549IP
8-Bit, 40 kSPS ADC Serial Out, Low Power, Compatible to TLC540/545/1540, Single Ch. 8-PDIP

Descriptions

Descriptions of Texas Instruments TLC548IP provided by its distributors.

8-Bit, 45.5 kSPS ADC Serial Out, Low Power, Compatible to TLC540/545/1540, Single Ch. 8-PDIP
1-Channel Single ADC SAR 45.5ksps 8-bit Serial 8-Pin PDIP Tube
3V~6V 45.5Ksps 8bit 1 8 SPI Single-Ended 3V~6V SAR PDIP-8 Through hole mounting 9.81mm*6.35mm*4.57mm
8-DIP (0.300 7.62mm) TLC548 Tube ADC SUCCESSIVE APPROXIMATION analog digital converter 3.9mm 1.8mA 45.5ksps 15mW
IC 8 BIT 45.5 KSPS ADC S/O 8-DIP
Converters - Analog to Digital (ADC) 8bit A/D w/Serial
A/D Converter (A-D) IC; Resolution (Bits):8; Sample Rate:45.5 kSPS; Termination Type:SMD; Package/Case:8-DIP; No. of Pins:8; ADC Resolution:8-Bit; Analog Voltage Max:6V; Analog Voltage Min:3V; DNL±:0.5LSB; INL ±:0.5LSB ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.