Texas Instruments TLC374MJ

Low-Power LinCMOS™ Quad Comparator 14-CDIP -55 to 125
$ 20.639
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC374MJ.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages12 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages23 years ago

Sierra IC

CAD Models

Download Texas Instruments TLC374MJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.639
$ 7.875
$ 7.875
Stock
58,538
169,413
169,413
Authorized Distributors
0
2
2
Case/Package
CDIP
-
-
Number of Pins
14
14
14
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4 V
-
-
Max Supply Voltage
16 V
-
-
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC3704MJ
Low-Power LinCMOS(TM) Quad Comparator with Totem Pole Output 14-CDIP -55 to 125
Texas InstrumentsTLC139MJ
Quad, Micropower, LinCMOS(TM) Comparator 14-CDIP -55 to 125
Texas InstrumentsTLC374MJB
500ns~5μs Open Drain, 4-Channel, 16V, ±8V, 5mV@5V, 5pA, DIP, TH, 3.56mm H

Descriptions

Descriptions of Texas Instruments TLC374MJ provided by its distributors.

Low-Power LinCMOS™ Quad Comparator 14-CDIP -55 to 125
500ns~5¦Ìs Open Drain 4 16V,¡À8V 5mV@ 5V 5pA DIP 3.56mm
Comparator Quad ±8V/16V 14-Pin CDIP Tube
LOW-POWER LINCMOS QUAD COMPARATO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.