Texas Instruments TLC372MP

Dual General Purpose LinCMOS™ Differential Comparator 8-PDIP -55 to 125
$ 1.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC372MP.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages16 years ago

Mouser

SHENGYU ELECTRONICS

Newark

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC372MP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.261
$ 24.472
Stock
245,562
28,238
Authorized Distributors
5
1
Case/Package
PDIP
CDIP
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
4 V
4 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLC372CP
Dual General Purpose LinCMOS™ Differential Comparator 8-PDIP 0 to 70
Texas InstrumentsTLC3702CP
Dual, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 8-PDIP 0 to 70
Texas InstrumentsTLC393IP
Dual, Micropower, LinCMOS™ Voltage Comparator 8-PDIP -40 to 85
STMicroelectronicsTS393CN
Dual Comparator 6500 Uv Offset-max 1500 Ns Response Time PDIP8
onsemiLM393NG
LM Series 36 V 250 nA Through Hole Low Offset Voltage Dual Comparator - PDIP-8

Descriptions

Descriptions of Texas Instruments TLC372MP provided by its distributors.

Dual General Purpose LinCMOS™ Differential Comparator 8-PDIP -55 to 125
300μA 200ns CMOS,MOS,Open Drain,TTL 6mA 2 4V 16V 5mV@ 5V 5pA@ 5V currency PDIP-8 Through hole mounting 9.81mm*6.35mm*4.57mm
Voltage Comparator IC; Output Type:Open Collector, Open Drain; Supply Voltage Min:4V; Supply Voltage Max:16V; Package/Case:8-PDIP; No. of Pins:8; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.