Texas Instruments TLC3704ID

Quad, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 14-SOIC -40 to 85
$ 1.102
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC3704ID.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-82.97%

CAD Models

Download Texas Instruments TLC3704ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.102
$ 1.062
$ 1.062
Stock
268,792
761,351
761,351
Authorized Distributors
3
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
85 dB
Common Mode Rejection Ratio
84 dB
84 dB
84 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC339IDR
Op Amp 20μA 1μs CMOS Open Drain 6mA 4-Ch 3V 16V 5mV@10V 5pA@5V SOIC-14 SMD, Adhesive Mount 8.65mm × 3.91mm × 1.58mm
Texas InstrumentsTLC339CD
Analogue Comparator, Quad, Micropower, 4, 1 S, 3V To 16V, Soic, 14 Rohs Compliant: Yes
Texas InstrumentsTLC3704CD
Quad, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 14-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments TLC3704ID provided by its distributors.

Quad, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 14-SOIC -40 to 85
Logic Buffer/Driver, CMOS, Push-Pull, TTL, 20mA, 4-Ch, 3V-16V, 5mV@10V, 5pA@5V, SOIC-14, SMD, 1.5mm H
Comparator Quad, Smd, 3704, Soic14; Comparator Type:General Purpose; No. Of Comparators:4 Comparators; Response Time:1.1Μs; Supply Voltage Range:3V To 16V; Comparator Case Style:Soic; No. Of Pins:14Pins; Ic Output Type:Cmos, Push Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC3704ID

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC3704ID .