Texas Instruments TLC2932IPWRG4

DUAL Obsolete GULL WING Surface Mount Phase Lock Loop (PLL) IC -20C~75C 5mm 50MHz 5V

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2932IPWRG4.

Texas Instruments

Datasheet28 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet50 pages26 years ago

Mouser

iiiC

CAD Models

Download Texas Instruments TLC2932IPWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.697
$ 2.697
Stock
897,312
518,814
518,814
Authorized Distributors
0
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
PLL
Yes
Yes
Yes
Input
CMOS
CMOS
CMOS
Max Frequency
50 MHz
-
-
Number of Outputs
-
-
-
Min Supply Voltage
2.85 V
2.85 V
2.85 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Texas InstrumentsTLC2932AIPWR
55MHz TSSOP-14 Clock Generators / Frequency Synthesizers / PLL ROHS
Texas InstrumentsTLC2932AIPW
Clock Generator 2Clock Inputs 14-Pin TSSOP Tube
Texas InstrumentsTLC2933AIPW
Clock Generator 2Clock Inputs 14-Pin TSSOP Tube
Renesas552G-02ILN
LOW SKEW 2 INPUT MUX AND 1 TO 8 CLOCK BUFFER | IC CLK BUFFER 2:8 200MHZ 16TSSOP
IDT, Clock Fanout Buffer (Distribution), Multiplexer IC 2:8 200MHz 16-TSSOP (0.173", 4.40mm Width)
MicrochipSY100EP15VK4G
Clock Buffer, Fanout, Multiplexer, 2.5 GHz to 4 Outputs, 4.5 V to 5.5 V, 16 Pins, TSSOP

Descriptions

Descriptions of Texas Instruments TLC2932IPWRG4 provided by its distributors.

DUAL Obsolete GULL WING Surface Mount Phase Lock Loop (PLL) IC -20C~75C 5mm 50MHz 5V
PLL Single 11MHz to 50MHz 14-Pin TSSOP T/R
TEXAS INSTRUMENTS SN74ALS153DLOGIC, SELECTOR/MUX DUAL 1-4, 16SOIC
Phase Locked Loop 14-TSSOP -40 to 85
Phase Locked Loops - PLL PHASE LOCKED LOOP
Logic - Phase-Locked-Loops and Oscillators PHASE LOCKED LOOP
IC PHASE LOCK LOOP HP 14-PIN TSSOP SMD
Ic,Phase-Locked Loop,Cmos,Tssop,14Pin,Plastic
PHASE LOCKED LOOP 40 MHz PDSO14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.