Texas Instruments TLC2932AIPWR

55MHz TSSOP-14 Clock Generators / Frequency Synthesizers / PLL ROHS
$ 2.697
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2932AIPWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages21 years ago

HQonline

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-3.03%

CAD Models

Download Texas Instruments TLC2932AIPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.697
$ 3.576
$ 3.576
Stock
538,961
226,925
226,925
Authorized Distributors
4
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
PLL
Yes
Yes
Yes
Input
CMOS
CMOS
CMOS
Max Frequency
-
-
-
Number of Outputs
-
-
-
Min Supply Voltage
2.85 V
2.85 V
2.85 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC2932IPWR
Clock Generator/Frequency Synthesizer /PLL
Texas InstrumentsTLC2932IPW
DUAL Obsolete GULL WING Surface Mount Phase Lock Loop (PLL) IC -20C~75C 5mm 50MHz 5V
Texas InstrumentsTLC2932IPWRG4
DUAL Obsolete GULL WING Surface Mount Phase Lock Loop (PLL) IC -20C~75C 5mm 50MHz 5V
Renesas552G-02ILN
LOW SKEW 2 INPUT MUX AND 1 TO 8 CLOCK BUFFER | IC CLK BUFFER 2:8 200MHZ 16TSSOP
IDT, Clock Fanout Buffer (Distribution), Multiplexer IC 2:8 200MHz 16-TSSOP (0.173", 4.40mm Width)
MicrochipSY100EP15VK4G
Clock Buffer, Fanout, Multiplexer, 2.5 GHz to 4 Outputs, 4.5 V to 5.5 V, 16 Pins, TSSOP

Descriptions

Descriptions of Texas Instruments TLC2932AIPWR provided by its distributors.

55MHz TSSOP-14 Clock Generators / Frequency Synthesizers / PLL ROHS
Clock Generator/Frequency Synthesizer /PLL
Clock Generator 2Clock Inputs 14-Pin TSSOP T/R
CMOS Phase Lock Loop (PLL) 14-TSSOP (0.173 4.40mm Width) TLC2932 clock generator ic 5V 55MHz 28mA 50mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.