What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TLC27M2CPE4

Dual, 16-V, 525-kHz, In to V- operational amplifier 8-PDIP 0 to 70
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC27M2CPE4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet52 pages11 years ago
Datasheet50 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet47 pages18 years ago

Upverter

CAD Models

Download Texas Instruments TLC27M2CPE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.967
Stock
23,532
401,190
Authorized Distributors
0
4
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.43 V/µs
0.43 V/µs
Gain Bandwidth Product
525 kHz
525 kHz
Input Offset Voltage (Vos)
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
285 µA
285 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC27M2CPE4.

Related Parts

Texas InstrumentsTLC27M2IP
LinCMOSE PRECISION DUAL OPERATIONAL AMPLIFIERS | IC OPAMP GP 2 CIRCUIT 8DIP
Texas InstrumentsTLC27M2ACP
Dual, 16-V, 525-kHz, In to V-, 5-mV offset voltage operational amplifier 8-PDIP 0 to 70
Texas InstrumentsTLC27M2BCP
Dual, 16-V, 525-kHz, In to V-, 2-mV offset voltage operational amplifier 8-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments TLC27M2CPE4 provided by its distributors.

Dual, 16-V, 525-kHz, In to V- operational amplifier 8-PDIP 0 to 70
Op Amp Dual Precision Amplifier 16V 8-Pin PDIP Tube
DUAL OP-AMP 12000 uV OFFSET-MAX 0.525 MHz BAND WIDTH PDIP8
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Precision; Gain Bandwidth -3db:525kHz; Slew Rate:0.43V/µs; Supply Voltage Min:3V; Supply Voltage Max:16V; No. of Pins:8; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.