Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC27L4ACDR

Op Amp Quad Precision Amplifier 16V 14-Pin SOIC T/R
$ 1.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC27L4ACDR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet43 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet43 pages15 years ago
Datasheet43 pages18 years ago

Upverter

iiiC

Sierra IC

Inventory History

3 month trend:
-7.90%

CAD Models

Download Texas Instruments TLC27L4ACDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.19
$ 1.65
Stock
827,872
651,866
Authorized Distributors
3
3
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.03 V/µs
0.03 V/µs
Gain Bandwidth Product
85 kHz
85 kHz
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
57 µA
57 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC27L4ACDR.

Related Parts

Texas InstrumentsTLC27L4CD
Quad, 16-V, 85-kHz, low power (10-μA/ch), In to V- operational amplifier 14-SOIC 0 to 70
Texas InstrumentsTLC27L4CDR
Quad Precision Single Supply uPower Operational Amplifier 14-SOIC 0 to 70
Texas InstrumentsTLC27L4BCDR
Op Amp Quad Precision Amplifier 16V 14-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments TLC27L4ACDR provided by its distributors.

Op Amp Quad Precision Amplifier 16V 14-Pin SOIC T/R
Operational Amplifier, 4 Func, 5000uV Offset-Max, CMOS, PDSO14
IC CMOS 4 CIRCUIT 14SOIC CMOS Amplifier 4 Circuit 14-SOIC
57μA(x2 Channels) 50mV/μs 70nV/rtHz 110KHz shutdown CMOS 30mA 4 4 3V 16V 1.1mV 0.7pA CMOS SOIC-14 SMD mount,glue mount 8.65mm*3.91mm*1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Precision; Gain Bandwidth -3db:85kHz; Slew Rate:0.03V/µs; Supply Voltage Min:3V; Supply Voltage Max:16V; No. of Pins:14; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.