Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC27L4CDR

Quad Precision Single Supply uPower Operational Amplifier 14-SOIC 0 to 70
$ 0.669
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC27L4CDR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet43 pages15 years ago
Datasheet43 pages18 years ago

TME

Upverter

Newark

LCSC

Inventory History

3 month trend:
-48.14%

CAD Models

Download Texas Instruments TLC27L4CDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.669
$ 0.844
Stock
467,368
219,350
Authorized Distributors
3
3
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.03 V/µs
0.03 V/µs
Gain Bandwidth Product
85 kHz
85 kHz
Input Offset Voltage (Vos)
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
57 µA
57 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC27L4CDR.

Related Parts

Texas InstrumentsTLC27L4ID
LinCMOSE PRECISION QUAD OPERATIONAL AMPLIFIERS | IC OPAMP GP 4 CIRCUIT 14SOIC
Texas InstrumentsTLC27L4IDR
Quad, 16-V, 85-kHz, low power (10-μA/ch), In to V- operational amplifier 14-SOIC -40 to 85
Texas InstrumentsTLC27L4BCDR
Op Amp Quad Precision Amplifier 16V 14-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments TLC27L4CDR provided by its distributors.

Quad Precision Single Supply uPower Operational Amplifier 14-SOIC 0 to 70
Quad, 16-V, 85-kHz, low power (10-μA/ch), In to V- operational amplifier 14-SOIC 0 to 70
ROHS3Compliant EAR99 TLC27 Cut Tape (CT) op amp buffer circuit 8.65mm 0.00006muA 10mV 85kHz
Op Amp Quad Precision Amplifier 16V 14-Pin SOIC T/R
Four channels 0.7pA 0.05V/us 110kHz SOIC-14 Operational Amplifier ROHS
Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS, PDSO14
IC CMOS 4 CIRCUIT 14SOIC CMOS Amplifier 4 Circuit 14-SOIC
Texas Instruments General purpose operational amplifier, Four channels, SOIC(D)encapsulation, Single power supply, surface mount, 14Pin
OP-AMP, 85KHZ, 0.03V/US, SOIC-14; Nbre d'amplificateurs: 4 amplificateurs; Bande passante: 85kHz; Vitesse de balayage: 0.03V/µs; Gamme de tension d'alimentation: 3V à 16V; Type de boîtier d'amplificateur: SOIC; Nombre de broc
Op-Amp, 85Khz, 0.03V/Us, Soic-14; No. Of Amplifiers:4 Amplifier; Bandwidth:85Khz; Slew Rate:0.03V/Μs; Supply Voltage Range:3V To 16V; Amplifier Case Style:Soic; No. Of Pins:14Pins; Operating Temperature Min:0°C; Operating Temperaturerohs Compliant: Yes |TEXAS INSTRUMENTS TLC27L4CDR
The TLC27L4 and TLC27L9 quad operational amplifiers combine a wide range of input offset voltage grades with low offset voltage drift, high input impedance, extremely low power, and high gain. These devices use Texas instruments silicon-gateLinCMOS(TM) technology, which provides offset voltage stability far exceeding the stability available with conventional metal-gate processes. The extremely high input impedance, low bias currents, and low-power consumption make these cost-effective devices ideal for high-gain,low- frequency, low-power applications. Four offset voltage grades are available (C-suffix and I-suffix types), ranging from the low-cost TLC27L4 (10 mV) to the high-precision TLC27L9 (900 uV). These advantages, in combination with good common-mode rejection and supply voltage rejection, make these devices a good choice for new state-of-the-art designs as well as for upgrading existing designs. Copyright (C) 1994, Texas Instruments Incorporated Production DATA information is current as of publication date. Products conform to specifications per the terms of Texas Instruments standard warranty. Production processing does not necessarily include testing of all parameters.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC27L4CDR .