Texas Instruments TLC27L2MDRG4

Op Amp Dual Precision Amplifier 16V 8-Pin SOIC T/R
$ 0.536
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC27L2MDRG4.

Texas Instruments

Datasheet50 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet46 pages15 years ago
Technical Drawing2 pages15 years ago

HQonline

Farnell

Inventory History

3 month trend:
-16.42%

CAD Models

Download Texas Instruments TLC27L2MDRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.536
$ 0.905
$ 0.905
Stock
361,467
353,031
353,031
Authorized Distributors
1
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.03 V/µs
0.03 V/µs
0.03 V/µs
Gain Bandwidth Product
85 kHz
85 kHz
85 kHz
Input Offset Voltage (Vos)
10 mV
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
29 µA
29 µA
29 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC27L2MDRG4.

Related Parts

Texas InstrumentsTLC27L2ID
LinCMOSE PRECISION DUAL OPERATIONAL AMPLIFIERS | IC OPAMP GP 2 CIRCUIT 8SOIC
Texas InstrumentsTLC27L2IDR
Dual Precision Single Supply uPower Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsTLC27L2IDG4
Dual, 16-V, 85-kHz, low power (10-μA/ch), In to V- operational amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TLC27L2MDRG4 provided by its distributors.

Op Amp Dual Precision Amplifier 16V 8-Pin SOIC T/R
Dual, 16-V, 85-kHz, low power (10-μA/ch), In to V- op amp with -55°C to 125°C operation 8-SOIC -55 to 125
IC CMOS 2 CIRCUIT 8SOIC / CMOS Amplifier 2 Circuit 8-SOIC
OPERATIONAL AMPLIFIER; Temperature Grade: MILITARY; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
20μA(x2 Channels) 30mV/μs 68nV/rtHz 110KHz shutdown CMOS 30mA 2 2 4V 16V 1.1mV 0.6pA CMOS SOIC-8 SMD mount,glue mount 4.9mm*3.91mm*1.58mm
OP AMP, DUAL CMOS, SMD, 27L2, SOIC8; No. of Amplifiers:2; Op Amp Type:Precision; Gain, Bandwidth -3dB:85kHz; Slew Rate:0.03; Voltage, Supply Min:4V; Voltage, Supply Max:16V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-55°C to +125°C; Amplifier IC Type:CMOS; Bandwidth:0.017MHz; Base Number:27; IC Generic Number:27L2; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Voltage, Input Offset Max:10mV; Voltage, Supply +Nom:16V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.