Texas Instruments TLC27L2IDG4

Dual, 16-V, 85-kHz, low power (10-μA/ch), In to V- operational amplifier 8-SOIC -40 to 85
$ 0.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC27L2IDG4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet50 pages11 years ago
Datasheet46 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet45 pages18 years ago

Upverter

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC27L2IDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.745
$ 0.491
$ 0.491
Stock
298,523
1,028,219
1,028,219
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.03 V/µs
0.03 V/µs
0.03 V/µs
Gain Bandwidth Product
85 kHz
85 kHz
85 kHz
Input Offset Voltage (Vos)
10 mV
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
29 µA
29 µA
29 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC27L2IDG4.

Related Parts

Texas InstrumentsTLC27L2MD
Op Amp Dual Precision Amplifier 16V 8-Pin SOIC T/R
Texas InstrumentsTLC27L2MDRG4
Op Amp Dual Precision Amplifier 16V 8-Pin SOIC T/R
Texas InstrumentsTLC27L2MDG4
Op Amp Dual Precision Amplifier 16V Automotive 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments TLC27L2IDG4 provided by its distributors.

Dual, 16-V, 85-kHz, low power (10-μA/ch), In to V- operational amplifier 8-SOIC -40 to 85
Op Amp Dual Precision Amplifier 16V 8-Pin SOIC Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Precision; Gain Bandwidth -3db:85kHz; Slew Rate:0.03V/µs; Supply Voltage Min:4V; Supply Voltage Max:16V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.