Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC27L2BCP

Op Amp Dual Precision Amplifier 16V 8-Pin PDIP Tube
$ 1.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC27L2BCP.

TME

Datasheet50 pages11 years ago

Texas Instruments

DigiKey

iiiC

Arrow Electronics

Inventory History

3 month trend:
-4.33%

CAD Models

Download Texas Instruments TLC27L2BCP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC27L2BCP.

Related Parts

Texas InstrumentsTLC27L2CP
Dual Precision Single Supply uPower Operational Amplifier 8-PDIP 0 to 70
Texas InstrumentsTLC27L2BIP
LinCMOSE PRECISION DUAL OPERATIONAL AMPLIFIERS | IC OPAMP GP 2 CIRCUIT 8DIP
Texas InstrumentsTLC27L2ACP
Op Amp Dual Precision Amplifier 16V 8-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments TLC27L2BCP provided by its distributors.

Op Amp Dual Precision Amplifier 16V 8-Pin PDIP Tube
LINCMOS PRECISION DUAL OPERATIONAL AMPLIFIER
IC,TLC27L2BCP,8-DIP, DUAL PRECISION OP-AMP
IC CMOS 2 CIRCUIT 8DIP CMOS Amplifier 2 Circuit 8-PDIP
20μA(x2 Channels) 30mV/μs 68nV/rtHz 110KHz shutdown CMOS 30mA 2 2 3V 16V 204μV 0.6pA CMOS PDIP-8 Through hole mounting 9.81mm*6.35mm*4.57mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Power; Gain Bandwidth -3db:0.085MHz; Slew Rate:0.03V/µs; Supply Voltage Min:3V; Supply Voltage Max:16V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.