Texas Instruments TLC27L2BIP

Lincmose Precision Dual Operational Amplifiers | IC Opamp Gp 2 Circuit 8DIP
$ 1.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC27L2BIP.

TME

Datasheet50 pages11 years ago

Texas Instruments

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
-0.74%

CAD Models

Download Texas Instruments TLC27L2BIP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC27L2BIP.

Related Parts

Texas InstrumentsTLC27L2BCP
Op Amp Dual Precision Amplifier 16V 8-Pin PDIP Tube
Texas InstrumentsTLC27L2IP
Dual, 16-V, 85-kHz, low power (10-μA/ch), In to V- operational amplifier 8-PDIP -40 to 85
Texas InstrumentsTLC27L2AIP
Op Amp Dual Precision Amplifier 16V 8-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments TLC27L2BIP provided by its distributors.

LinCMOSE PRECISION DUAL OPERATIONAL AMPLIFIERS | IC OPAMP GP 2 CIRCUIT 8DIP
Op Amp Dual Precision Amplifier 16V 8-Pin PDIP Tube
Operational Amplifier, 2 Func, 2000uV Offset-Max, CMOS, PDIP8
DUAL OP-AMP 3500 uV OFFSET-MAX 0.13 MHz BAND WIDTH PDIP8
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:0.03V/µs; Supply Voltage Min:3V; Supply Voltage Max:16V; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Bias Current:60pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.