Texas Instruments TLC27L2AIP

Op Amp Dual Precision Amplifier 16V 8-Pin PDIP Tube
$ 1.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC27L2AIP.

TME

Datasheet50 pages11 years ago

Texas Instruments

Upverter

iiiC

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC27L2AIP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC27L2AIP.

Related Parts

Texas InstrumentsTLC27L2ACP
Op Amp Dual Precision Amplifier 16V 8-Pin PDIP Tube
Texas InstrumentsTLC27L2IP
Dual, 16-V, 85-kHz, low power (10-μA/ch), In to V- operational amplifier 8-PDIP -40 to 85
Texas InstrumentsTLC27L2BIP
LinCMOSE PRECISION DUAL OPERATIONAL AMPLIFIERS | IC OPAMP GP 2 CIRCUIT 8DIP

Descriptions

Descriptions of Texas Instruments TLC27L2AIP provided by its distributors.

Op Amp Dual Precision Amplifier 16V 8-Pin PDIP Tube
ROHS3Compliant EAR99 TLC27 Tube op amp buffer circuit 9.81mm 0.00006muA 5mV 130kHz
Operational Amplifier, 2 Func, 5000uV Offset-Max, CMOS, PDIP8
DUAL OP-AMP 7000 uV OFFSET-MAX 0.13 MHz BAND WIDTH PDIP8
Op Amp 20μA(x2 Ch) 30mV/μs 68nV/rtHz 110kHz Shutdown CMOS 30mA 2 2 4V 16V 900μV 0.6pA CMOS PDIP-8 TH 9.81mm × 6.35mm × 4.57mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:0.03V/µs; Supply Voltage Min:3V; Supply Voltage Max:16V; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Bias Current:60pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.