Texas Instruments TLC27L2AIDR

ROHS3Compliant EAR99 TLC27 Tape & Reel (TR) op amp buffer circuit 4.9mm 0.00006muA 5mV 130kHz
$ 1.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC27L2AIDR.

Newark

Datasheet50 pages11 years ago
Datasheet48 pages12 years ago

Texas Instruments

HQonline

iiiC

Arrow Electronics

Inventory History

3 month trend:
+1219%

CAD Models

Download Texas Instruments TLC27L2AIDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.19
$ 1.249
Stock
767,372
450,997
Authorized Distributors
2
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.03 V/µs
0.03 V/µs
Gain Bandwidth Product
85 kHz
85 kHz
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
29 µA
29 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC27L2AIDR.

Related Parts

Texas InstrumentsTLC27L2ACDR
Op Amp Dual Precision Amplifier 16V 8-Pin SOIC T/R
Texas InstrumentsTLC27L2ACDG4
Op Amp Dual Precision Amplifier 16V 8-Pin SOIC Tube
Texas InstrumentsTLC27L2IDR
Dual Precision Single Supply uPower Operational Amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TLC27L2AIDR provided by its distributors.

ROHS3Compliant EAR99 TLC27 Tape & Reel (TR) op amp buffer circuit 4.9mm 0.00006muA 5mV 130kHz
Op Amp Dual Precision Amplifier 16V 8-Pin SOIC T/R
Dual 0.6pA 0.03V/us 110kHz SOIC-8 Operational Amplifier ROHS
Operational Amplifier, 2 Func, 5000uV Offset-Max, CMOS, PDSO8
Op Amp, 20μA(x2 Ch), 30mV/μs, 68nV/rtHz, 110kHz, Shutdown, CMOS, 30mA, 4V~16V, 900μV, 0.6pA, SOIC-8, SMD, Adhesive Mount, 4.9mm × 3.91mm × 1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Precision; Gain Bandwidth -3db:85kHz; Slew Rate:0.03V/µs; Supply Voltage Min:4V; Supply Voltage Max:16V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.