Texas Instruments TLC277IDR

Dual Precision Single Supply Operational Amplifier 8-SOIC -40 to 85
$ 1.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC277IDR.

Newark

Datasheet53 pages11 years ago
Datasheet51 pages12 years ago
Datasheet51 pages13 years ago
Datasheet51 pages14 years ago

Texas Instruments

Farnell

LCSC

Sierra IC

Inventory History

3 month trend:
-39.35%

CAD Models

Download Texas Instruments TLC277IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.75
$ 2.275
$ 2.275
Stock
347,863
3,644,033
3,644,033
Authorized Distributors
4
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
3.6 V/µs
3.6 V/µs
3.6 V/µs
Gain Bandwidth Product
1.7 MHz
1.7 MHz
1.7 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
1.9 mA
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLC277CDR
Dual Precision Single Supply Operational Amplifier 8-SOIC 0 to 70
Texas InstrumentsTLC277CD
Dual Precision Single Supply Operational Amplifier 8-SOIC 0 to 70
Texas InstrumentsTLC277ID
Dual Precision Single Supply Operational Amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TLC277IDR provided by its distributors.

Dual Precision Single Supply Operational Amplifier 8-SOIC -40 to 85
IC OPAMP GP 2.2MHZ 8SOIC / Op Amp Dual Low Offset Voltage Amplifier 16V 8-Pin SOIC T/R
Op Amp, 1.7Mhz, 3.6V/Us, Soic-8; No. Of; Msl:Msl 1 - Unlimited; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC277IDR
Dual 0.7pA 5.3V/us 2.2MHz SOIC-8 Operational Amplifier ROHS
LINCMOS PRECISION DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 500uV Offset-Max, CMOS, PDSO8
Operational Amplifiers; TLC277IDR; TEXAS INSTRUMENTS; 500 µV; 8; 16 V; 2
1.4mA(x2 Ch) 5.3V/μs 25nV/rtHz@5V 2.2MHz 80dB Shutdown CMOS 30mA 2 2 4V 16V 900μV 0.7pA CMOS SOIC-8 SMD, Adhesive Mount 1.75mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC277ID(R)
  • TLC277IDR .