Texas Instruments TLC277CDR

Dual Precision Single Supply Operational Amplifier 8-SOIC 0 to 70
$ 1.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC277CDR.

Newark

Datasheet53 pages11 years ago
Datasheet50 pages9 years ago
Datasheet51 pages12 years ago
Datasheet51 pages13 years ago
Datasheet51 pages14 years ago

Texas Instruments

HQonline

iiiC

Arrow Electronics

Inventory History

3 month trend:
-19.90%

CAD Models

Download Texas Instruments TLC277CDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.75
$ 1.641
$ 1.641
Stock
834,323
236,514
236,514
Authorized Distributors
3
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
3.6 V/µs
3.6 V/µs
3.6 V/µs
Gain Bandwidth Product
1.7 MHz
1.7 MHz
1.7 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
1.9 mA
1.9 mA
1.9 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC277CD
Dual Precision Single Supply Operational Amplifier 8-SOIC 0 to 70
Texas InstrumentsTLC277CDG4
Dual Precision Single Supply Operational Amplifier 8-SOIC 0 to 70
Texas InstrumentsTLC272CD
Dual, 16-V, 2-MHz, In to V- operational amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments TLC277CDR provided by its distributors.

Dual Precision Single Supply Operational Amplifier 8-SOIC 0 to 70
Op Amp Dual Low Offset Voltage Amplifier 16V 8-Pin SOIC T/R
Operational Amplifier, 2 Func, 500uV Offset-Max, CMOS, PDSO8
Dual Op Amp, 1.7MHz GBW, 60pA Ib, 500uV Vos, 2-Ch, 8-SOIC
OP-AMP, DUAL, 2.2MHZ, 5.3V/US, SOIC-8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 2.2MHz; Vitesse de balayage: 5.3V/µs; Gamme de tension d'alimentation: 3V à 16V; Type de boîtier d'amplificateur: SOIC; Nombre de
Op-Amp, Dual, 2.2Mhz, 5.3V/Us, Soic-8; No. Of Amplifiers:2 Amplifier; Bandwidth:2.2Mhz; Slew Rate:5.3V/Μs; Supply Voltage Range:3V To 16V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:0°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC277CDR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC277CDR .