Texas Instruments TLC272IDR

Op Amp Dual Low Offset Voltage Amplifier 16V 8-Pin SOIC T/R / IC OPAMP GP 2.2MHZ 8SOIC
$ 0.751
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC272IDR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet50 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet47 pages18 years ago

Upverter

element14 APAC

Newark

LCSC

Inventory History

3 month trend:
-63.13%

CAD Models

Download Texas Instruments TLC272IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.751
$ 0.915
$ 0.915
Stock
898,136
571,045
571,045
Authorized Distributors
3
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
3.6 V/µs
3.6 V/µs
3.6 V/µs
Gain Bandwidth Product
1.7 MHz
1.7 MHz
1.7 MHz
Input Offset Voltage (Vos)
1.1 mV
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
1.4 mA
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLC272ID
Dual, 16-V, 2-MHz, In to V- operational amplifier 8-SOIC -40 to 85
Texas InstrumentsTLC272IDG4
LinCMOS PRECISION DUAL OPERATIONAL AMPLIFIERS | IC OPAMP GP 2 CIRCUIT 8SOIC
Texas InstrumentsTLC272AIDR
Dual, 16-V, 2-MHz, 5-mV offset voltage, In to V- operational amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TLC272IDR provided by its distributors.

Op Amp Dual Low Offset Voltage Amplifier 16V 8-Pin SOIC T/R / IC OPAMP GP 2.2MHZ 8SOIC
Dual, 16-V, 2-MHz, In to V- operational amplifier 8-SOIC -40 to 85
LINCMOS PRECISION DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 10000uV Offset-Max, CMOS, PDSO8
ROHS3Compliant EAR99 TLC272 Cut Tape (CT) op amp amplifier circuit 4.9mm 0.00006muA 10mV 2000kHz
Operational Amplifiers; TLC272IDR; TEXAS INSTRUMENTS; 1.1 mV; 8; 16 V; 2
2.2MHz 0.7pA Dual channel SOIC-8 Precision Op Amps ROHS
Precision Operational Amplifier
1.4mA(x2 Channels) 5.3V/μs 25nV/rtHz@ 5V 2.2MHz shutdown CMOS 30mA 2 2 4V 16V 900μV 0.7pA CMOS SOIC-8 SMD mount,glue mount 1.75mm(height)
OP-AMP, DUAL, 1.7MHZ, 3.6V/US, SOIC-8; No. of Amplifiers: 2 Amplifier; Bandwidth: 1.7MHz; Slew Rate: 3.6V/µs; Supply Voltage Range: 4V to 16V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Op
The TLC272 and TLC277 precision dual operational amplifiers combine a wide range of input offset voltage grades with low offset voltage drift, high input impedance, low noise, and speeds approaching those of general-purpose BiFETdevices. These devices use Texas Instruments silicon-gate Linc Mos (TM) technology, which provides offset voltage stability far exceeding the stability available with conventional metal-gate processes. The extremely high input impedance, low bias currents, and high slew rates make these cost effective devices ideal for applications previously reserved for BiFET and NFET products. Four offset voltage grades are available (C-suffix and I-suffix types), ranging from the low-cost TLC272 (10 mV) to the high-precision TLC277 (500 uV). These advantages, in combination with good common-mode rejection and supply voltage rejection, make these devices a good choice for new state-of-the-art designs as well as for upgrading existing designs. Copyright (C) 2002, Texas Instruments Incorporated Production DATA information is current as of publication date. Products conform to specifications per the terms of Texas Instruments standard warranty. Production processing does not necessarily include testing of all parameters.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC272IDR .
  • TLC272IDR.