Texas Instruments TLC272AIDR

Dual, 16-V, 2-MHz, 5-mV offset voltage, In to V- operational amplifier 8-SOIC -40 to 85
$ 0.726
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC272AIDR.

Texas Instruments

Datasheet53 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet50 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet47 pages18 years ago

Newark

iiiC

Verical

Jameco (USA)

Inventory History

3 month trend:
+36.89%

CAD Models

Download Texas Instruments TLC272AIDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.726
$ 0.727
Stock
321,393
328,778
Authorized Distributors
5
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
3.6 V/µs
3.6 V/µs
Gain Bandwidth Product
1.7 MHz
1.7 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

Texas InstrumentsTLC272IDR
Op Amp Dual Low Offset Voltage Amplifier 16V 8-Pin SOIC T/R / IC OPAMP GP 2.2MHZ 8SOIC
Texas InstrumentsTLC272BID
Dual, 16-V, 2-MHz, 2-mV offset voltage, In to V- operational amplifier 8-SOIC -40 to 85
Texas InstrumentsTLC272ID
Dual, 16-V, 2-MHz, In to V- operational amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TLC272AIDR provided by its distributors.

Dual, 16-V, 2-MHz, 5-mV offset voltage, In to V- operational amplifier 8-SOIC -40 to 85
Op Amp Dual Low Offset Voltage Amplifier 16V 8-Pin SOIC T/R
Operational Amplifier, 2 Func, 7000uV Offset-Max, CMOS, PDSO8
null 0.7pA 2.2MHz SOP-8 Operational Amplifier ROHS
1.4mA(x2 Channels) 5.3V/μs 25nV/rtHz@ 5V 2.2MHz shutdown CMOS 30mA 2 2 4V 16V 900μV 0.7pA CMOS SOIC-8 SMD mount,glue mount 4.9mm*3.91mm*1.58mm
OP-AMP, 320KHZ, 3.6V/US, SOIC-8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 320kHz; Vitesse de balayage: 3.6V/µs; Gamme de tension d'alimentation: 3V à 16V; Type de boîtier d'amplificateur: SOIC; Nombre de broch
Op-Amp, 320Khz, 3.6V/Us, Soic-8; No. Of Amplifiers:2 Amplifier; Bandwidth:320Khz; Slew Rate:3.6V/Μs; Supply Voltage Range:3V To 16V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperaturerohs Compliant: Yes |TEXAS INSTRUMENTS TLC272AIDR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC272AIDR .