What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TLC272CPSRG4

IC OPAMP GP 2.2MHZ 8SO / Op Amp Dual Low Offset Voltage Amplifier 16V 8-Pin SOP T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC272CPSRG4.

Texas Instruments

Datasheet53 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet50 pages15 years ago
Datasheet47 pages18 years ago
Technical Drawing2 pages23 years ago

iiiC

CAD Models

Download Texas Instruments TLC272CPSRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.967
$ 0.967
Stock
69,115
205,080
205,080
Authorized Distributors
0
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
3.6 V/µs
-
-
Gain Bandwidth Product
1.7 MHz
525 kHz
525 kHz
Input Offset Voltage (Vos)
10 mV
1.1 mV
1.1 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
1.9 mA
285 µA
285 µA

Related Parts

Texas InstrumentsTLC272BCPS
Dual, 16-V, 2-MHz, 2-mV offset voltage, In to V- operational amplifier 8-SO 0 to 70
Texas InstrumentsTLC2272CPSR
Dual, Low-Noise, Rail-To-Rail Operational Amplifier 8-SO 0 to 70
Texas InstrumentsTLC27L2CPSR
Dual, 16-V, 85-kHz, low power (10-μA/ch), In to V- operational amplifier 8-SO 0 to 70
onsemiLM358MX
LM358 Series 7 mV Input Offset Dual Operational Amplifier - SOIC-8
onsemiLM2904M
LM2904 Series 26 V 2.9 mV Input Offset Dual Operational Amplifier - SOIC-8
onsemiLM358AMX
LM358 Series 2 mV Input Offset Dual Operational Amplifier - SOIC-8

Descriptions

Descriptions of Texas Instruments TLC272CPSRG4 provided by its distributors.

IC OPAMP GP 2.2MHZ 8SO / Op Amp Dual Low Offset Voltage Amplifier 16V 8-Pin SOP T/R
Dual Single Supply Operational Amplifier 8-SO 0 to 70
RoHS Compliant EAR99 Nickel/Palladium/Gold (Ni/Pd/Au) Tape & Reel (TR) op amp amplifier circuit 6.2mm 0.00006muA 10mV 1700kHz
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Precision; Gain Bandwidth -3db:1.7MHz; Slew Rate:3.6V/µs; Supply Voltage Min:3V; Supply Voltage Max:16V; No. of Pins:8; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.