Texas Instruments TLC272BCPS

Dual, 16-V, 2-MHz, 2-mV offset voltage, In to V- operational amplifier 8-SO 0 to 70
$ 1.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC272BCPS.

Texas Instruments

Official datasheet0 pages0 years ago

iiiC

Arrow Electronics

Inventory History

3 month trend:
-69.14%

CAD Models

Download Texas Instruments TLC272BCPS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.52
$ 0.958
$ 0.958
Stock
178,228
267,483
267,483
Authorized Distributors
3
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
3.6 V/µs
-
-
Gain Bandwidth Product
1.7 MHz
525 kHz
525 kHz
Input Offset Voltage (Vos)
2 mV
1.1 mV
1.1 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
1.9 mA
285 µA
285 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLC272CPSR
Dual, 16-V, 2-MHz, In to V- operational amplifier 8-SO 0 to 70
Texas InstrumentsTLC277CPSR
Dual Precision Single Supply Operational Amplifier 8-SO 0 to 70
Texas InstrumentsTLC2272CPSR
Dual, Low-Noise, Rail-To-Rail Operational Amplifier 8-SO 0 to 70
onsemiLM358MX
LM358 Series 7 mV Input Offset Dual Operational Amplifier - SOIC-8
onsemiLM358AMX
LM358 Series 2 mV Input Offset Dual Operational Amplifier - SOIC-8
onsemiLM2904M
LM2904 Series 26 V 2.9 mV Input Offset Dual Operational Amplifier - SOIC-8

Descriptions

Descriptions of Texas Instruments TLC272BCPS provided by its distributors.

Dual, 16-V, 2-MHz, 2-mV offset voltage, In to V- operational amplifier 8-SO 0 to 70
Op Amp Dual Low Offset Voltage Amplifier 16V 8-Pin SOP Tube
Op Amp, x2 Ch, 1.9mA, 5.3V/μs, 25nV/rtHz, 2.2MHz, 65dB, Shutdown, 30mA, 2x2, 3V-16V, 290μV, 0.7pA, CMOS, SOIC-8, SMD, 6.2mm × 5.3mm × 1.95mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.