Texas Instruments TLC272ACPE4

Dual, 16-V, 2-MHz, 5-mV offset voltage, In to V- operational amplifier 8-PDIP 0 to 70
$ 0.744
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC272ACPE4.

Texas Instruments

Datasheet53 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet50 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet47 pages18 years ago

Upverter

Farnell

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC272ACPE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.744
$ 1.083
Stock
32,562
17,128,952
Authorized Distributors
1
5
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
3.6 V/µs
3.6 V/µs
Gain Bandwidth Product
1.7 MHz
1.7 MHz
Input Offset Voltage (Vos)
5 mV
900 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
1.9 mA
1.9 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLC272CP
Integrated Circuit Operational Amplifier; CH:2; 2.2kHz; 3-16V; -40+85 deg.C; THT; DIP8
Texas InstrumentsTLC272BCP
Dual, 16-V, 2-MHz, 2-mV offset voltage, In to V- operational amplifier 8-PDIP 0 to 70
Texas InstrumentsTLC272BCPE4
Dual, 16-V, 2-MHz, 2-mV offset voltage, In to V- operational amplifier 8-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments TLC272ACPE4 provided by its distributors.

Dual, 16-V, 2-MHz, 5-mV offset voltage, In to V- operational amplifier 8-PDIP 0 to 70
Op Amp Dual Low Offset Voltage Amplifier 16V 8-Pin PDIP Tube
DUAL OP-AMP 6500 uV OFFSET-MAX 1.7 MHz BAND WIDTH PDIP8
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Supply Voltage Min:3V; Supply Voltage Max:16V; No. of Pins:8; Operating Temperature Range:-55°C to +125°C; Bandwidth:1.7MHz; Bias Current:600pA; Common Mode Ratio (CMR):65 dB ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.