Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC271MDR

Single, 16-V, 2-MHz, In to V- operational amplifier 8-SOIC -55 to 125
$ 1.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC271MDR.

Texas Instruments

Datasheet85 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet82 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet84 pages18 years ago

Upverter

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
-2.15%

CAD Models

Download Texas Instruments TLC271MDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC271MDR.

Related Parts

Texas InstrumentsTLC271ID
Single, 16-V, 2-MHz, In to V- operational amplifier 8-SOIC -40 to 85
Texas InstrumentsTLC271IDR
Single, 16-V, 2-MHz, In to V- operational amplifier 8-SOIC -40 to 85
Texas InstrumentsTLC271IDG4
GULL WING Surface Mount General Purpose DUAL op amp buffer circuit 80dB 5.3V/mus -40C~85C 2.2MHz

Descriptions

Descriptions of Texas Instruments TLC271MDR provided by its distributors.

Single, 16-V, 2-MHz, In to V- operational amplifier 8-SOIC -55 to 125
IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit 8-SOIC
Op Amp Single Low Power Amplifier 16V 8-Pin SOIC T/R
950μA 5.3V/μs 2.2MHz 1 5V 16V 1.1mV 0.7pA SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Low Power; Gain Bandwidth -3db:1.7MHz; Slew Rate:3.6V/µs; Supply Voltage Min:5V; Supply Voltage Max:16V; No. of Pins:8 ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.