Texas Instruments TLC271ID

Single, 16-V, 2-MHz, In to V- operational amplifier 8-SOIC -40 to 85
$ 1.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC271ID.

Texas Instruments

Datasheet85 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet82 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet84 pages18 years ago

Upverter

Farnell

Newark

element14

Inventory History

3 month trend:
-68.47%

CAD Models

Download Texas Instruments TLC271ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.07
$ 0.855
Stock
295,245
874,693
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
3.6 V/µs
3.6 V/µs
Gain Bandwidth Product
1.7 MHz
1.7 MHz
Input Offset Voltage (Vos)
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
950 µA
950 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC271ID.

Related Parts

Texas InstrumentsTLC271IDR
Single, 16-V, 2-MHz, In to V- operational amplifier 8-SOIC -40 to 85
Texas InstrumentsTLC271IDG4
Op Amp Single GP 16V 8-Pin SOIC Tube
Texas InstrumentsTLC271CDR
Single, 16-V, 2-MHz, In to V- operational amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments TLC271ID provided by its distributors.

Single, 16-V, 2-MHz, In to V- operational amplifier 8-SOIC -40 to 85
Op Amp Single Low Power Amplifier 16V 8-Pin SOIC Tube
Operational Amplifier, 1 Func, 10000uV Offset-Max, CMOS, PDSO8
General Purpose Op Amp, 950μA, 5.3V/μs, 25nV/rtHz, 2.2MHz, Shutdown, CMOS, 30mA, 1-Ch, 4V-16V, 1.1mV, 0.7pA, SOIC-8, SMD, 4.9mm × 3.91mm × 1.58mm
Op-Amp, 1.7Mhz, 3.6V/Us, Soic-8; No. Of Amplifiers:1 Amplifier; Bandwidth:1.7Mhz; Slew Rate:3.6V/Μs; Supply Voltage Range:4V To 16V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperaturerohs Compliant: Yes |TEXAS INSTRUMENTS TLC271ID

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC271ID .
  • TLC271ID.