Texas Instruments TLC271IDR

Single, 16-V, 2-MHz, In to V- operational amplifier 8-SOIC -40 to 85
$ 0.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC271IDR.

Newark

Datasheet85 pages11 years ago
Datasheet84 pages9 years ago
Datasheet85 pages11 years ago

Texas Instruments

Upverter

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-83.22%

CAD Models

Download Texas Instruments TLC271IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.855
$ 1.044
Stock
273,996
183,992
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
3.6 V/µs
3.6 V/µs
Gain Bandwidth Product
1.7 MHz
1.7 MHz
Input Offset Voltage (Vos)
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
950 µA
950 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC271IDR.

Related Parts

Texas InstrumentsTLC271ID
Single, 16-V, 2-MHz, In to V- operational amplifier 8-SOIC -40 to 85
Texas InstrumentsTLC271IDG4
Lead Free GULL WING OPERATIONAL AMPLIFIER CMOS OPERATIONAL AMPLIFIER Amplifier 725mW 65dB 3.6V/mus 85C
Texas InstrumentsTLC271CDR
Single, 16-V, 2-MHz, In to V- operational amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments TLC271IDR provided by its distributors.

Single, 16-V, 2-MHz, In to V- operational amplifier 8-SOIC -40 to 85
Op Amp Single Low Power Amplifier 16V Automotive 8-Pin SOIC T/R
Single channel 0.7pA 5.3V/us 2.2MHz SOIC-8 Operational Amplifier ROHS
950μA 5.3V/μs 25nV/rtHz@ 5V 2.2MHz shutdown CMOS 30mA 1 1 4V 16V 1.1mV 0.7pA General Purpose SOIC-8 SMD mount,glue mount 4.9mm*3.91mm*1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC271 IDR