Texas Instruments TLC271CD

Single, 16-V, 2-MHz, In to V- operational amplifier 8-SOIC 0 to 70
$ 0.942
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC271CD.

Newark

Datasheet85 pages11 years ago
Datasheet82 pages25 years ago
Datasheet83 pages12 years ago
Datasheet83 pages13 years ago

Texas Instruments

Upverter

Farnell

element14

Inventory History

3 month trend:
-39.08%

CAD Models

Download Texas Instruments TLC271CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.942
$ 0.808
Stock
7,035,770
1,183,098
Authorized Distributors
1
1
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
3.6 V/µs
3.6 V/µs
Gain Bandwidth Product
1.7 MHz
1.7 MHz
Input Offset Voltage (Vos)
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
950 µA
950 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC271CD.

Related Parts

Texas InstrumentsTLC271CDR
Single, 16-V, 2-MHz, In to V- operational amplifier 8-SOIC 0 to 70
Texas InstrumentsTLC271CDG4
Op Amp Single GP 16V 8-Pin SOIC Tube
Texas InstrumentsTLC271IDR
Single, 16-V, 2-MHz, In to V- operational amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TLC271CD provided by its distributors.

Single, 16-V, 2-MHz, In to V- operational amplifier 8-SOIC 0 to 70
Op Amp Single Low Power Amplifier 16V Automotive 8-Pin SOIC Tube
Texas Instruments Op Amp, Single Channel, SOIC, Single Supply, SMD, 8-Pin
Integrated Circuit Operational Amplifier: low-power; CH:1; 2MHz; CMOS; 3-16V; 0+70 deg.C; SMD; SO8
OP AMP, PROGRAMMABLE, SOIC8, 271; No. of Amplifiers: 1 Amplifier; Bandwidth: 1.3MHz; Slew Rate: 3.6V/µs; Supply Voltage Range: 3V to 16V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operating

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC271CD .
  • TLC271CD.