Texas Instruments TLC271BIDR

Single, 16-V, 2-MHz, 2-mV offset voltage, In to V- operational amplifier 8-SOIC -40 to 85
$ 0.781
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC271BIDR.

Texas Instruments

Datasheet85 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet82 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet84 pages18 years ago

SHENGYU ELECTRONICS

Augswan

Newark

iiiC

Inventory History

3 month trend:
-26.16%

CAD Models

Download Texas Instruments TLC271BIDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.781
$ 0.923
$ 0.923
Stock
307,497
1,886,787
1,886,787
Authorized Distributors
1
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
3.6 V/µs
3.6 V/µs
3.6 V/µs
Gain Bandwidth Product
1.7 MHz
1.7 MHz
1.7 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
950 µA
950 µA
950 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC271BIDR.

Related Parts

Texas InstrumentsTLC271BCD
Single, 16-V, 2-MHz, 2-mV offset voltage, In to V- operational amplifier 8-SOIC 0 to 70
Texas InstrumentsTLC271BCDR
Single, 16-V, 2-MHz, 2-mV offset voltage, In to V- operational amplifier 8-SOIC 0 to 70
Texas InstrumentsTLC271BCDG4
Single, 16-V, 2-MHz, 2-mV offset voltage, In to V- operational amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments TLC271BIDR provided by its distributors.

Single, 16-V, 2-MHz, 2-mV offset voltage, In to V- operational amplifier 8-SOIC -40 to 85
Op Amp Single Low Power Amplifier 16V 8-Pin SOIC T/R
Operational Amplifier, 1 Func, 2000uV Offset-Max, CMOS, PDSO8
Texas Instruments Operational Amplifier, single channel, SOICencapsulation, Single power supply, surface mount, 8Pin
Operational Amplifiers; TLC271BIDR; TEXAS INSTRUMENTS; 2 mV; 8; 16 V; 1

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.