Texas Instruments TLC271BCDR

Single, 16-V, 2-MHz, 2-mV offset voltage, In to V- operational amplifier 8-SOIC 0 to 70
$ 0.939
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC271BCDR.

Newark

Datasheet85 pages11 years ago
Datasheet83 pages12 years ago
Datasheet81 pages13 years ago

Texas Instruments

SHENGYU ELECTRONICS

Augswan

iiiC

Inventory History

3 month trend:
-2.07%

CAD Models

Download Texas Instruments TLC271BCDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.939
$ 1.12
$ 1.12
Stock
1,014,878
6,145,526
6,145,526
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
3.6 V/µs
3.6 V/µs
3.6 V/µs
Gain Bandwidth Product
1.7 MHz
1.7 MHz
1.7 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
950 µA
950 µA
950 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC271BCDR.

Related Parts

Texas InstrumentsTLC271CDR
Single, 16-V, 2-MHz, In to V- operational amplifier 8-SOIC 0 to 70
Texas InstrumentsTLC271BIDR
Single, 16-V, 2-MHz, 2-mV offset voltage, In to V- operational amplifier 8-SOIC -40 to 85
Texas InstrumentsTLC271ACDR
Single, 16-V, 2-MHz, 5-mV offset voltage, In to V- operational amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments TLC271BCDR provided by its distributors.

Single, 16-V, 2-MHz, 2-mV offset voltage, In to V- operational amplifier 8-SOIC 0 to 70
Op Amp Single Low Power Amplifier 16V 8-Pin SOIC T/R
Operational Amplifiers - Op Amps Programmable Lo-Pwr Op Amp
ROHS3Compliant EAR99 TLC271 Tape & Reel (TR) op amp amplifier circuit 4.9mm 0.00006muA 2mV 2000kHz
Op Amp 950μA 5.3V/μs 25nV/rtHz@5V 2.2MHz Shutdown CMOS 30mA 1-Ch 1-Ch 3V 16V 390μV 0.7pA General Purpose SOIC-8 SMD Adhesive Mount 4.9mm × 3.91mm × 1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Low Power; Gain Bandwidth -3db:1.7MHz; Slew Rate:3.6V/µs; Supply Voltage Min:3V; Supply Voltage Max:16V; No. of Pins:8; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.