Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC271BCP

Single, 16-V, 2-MHz, 2-mV offset voltage, In to V- operational amplifier 8-PDIP 0 to 70
$ 1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC271BCP.

Texas Instruments

Datasheet85 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet82 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet84 pages18 years ago

Farnell

SHENGYU ELECTRONICS

Augswan

Newark

Inventory History

3 month trend:
-1.36%

CAD Models

Download Texas Instruments TLC271BCP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC271BCP.

Related Parts

Texas InstrumentsTLC271CP
Single, 16-V, 2-MHz, In to V- operational amplifier 8-PDIP 0 to 70
Texas InstrumentsTLC271BIP
Single, 16-V, 2-MHz, 2-mV offset voltage, In to V- operational amplifier 8-PDIP -40 to 85
Texas InstrumentsTLC271IP
Single, 16-V, 2-MHz, In to V- operational amplifier 8-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments TLC271BCP provided by its distributors.

Single, 16-V, 2-MHz, 2-mV offset voltage, In to V- operational amplifier 8-PDIP 0 to 70
Op Amp Single Low Power Amplifier 16V 8-Pin PDIP Tube
950μA 5.3V/μs 25nV/rtHz 2.2MHz shutdown 30mA 1 1 3V 16V 390μV 0.7pA General Purpose PDIP-8 Through hole mounting 9.81mm*6.35mm*4.57mm
IC, OP-AMP, 1.7MHZ, 3.6V/ us, DIP-8; Op; IC, OP-AMP, 1.7MHZ, 3.6V/ us, DIP-8; Op Amp Type:Low Power; No. of Amplifiers:1; Bandwidth:1.7MHz; Slew Rate:3.6V/µs; Supply Voltage Range:3V to 16V; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.