Texas Instruments TLC271AID

Single, 16-V, 2-MHz, 5-mV offset voltage, In to V- operational amplifier 8-SOIC -40 to 85
$ 0.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC271AID.

Newark

Datasheet85 pages11 years ago

Texas Instruments

Farnell

element14 APAC

LCSC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC271AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.915
$ 0.699
$ 0.699
Stock
119,209
165,191
165,191
Authorized Distributors
5
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
3.6 V/µs
3.6 V/µs
3.6 V/µs
Gain Bandwidth Product
1.7 MHz
1.7 MHz
1.7 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
950 µA
950 µA
950 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC271AID.

Related Parts

Texas InstrumentsTLC271ACD
Single, 16-V, 2-MHz, 5-mV offset voltage, In to V- operational amplifier 8-SOIC 0 to 70
Texas InstrumentsTLC271ACDR
Single, 16-V, 2-MHz, 5-mV offset voltage, In to V- operational amplifier 8-SOIC 0 to 70
Texas InstrumentsTLC271ACDG4
Operational Amplifier, Single, 1.7 Mhz, 1, 3.6 V/ S, 3V To 16V, Soic, 8 Rohs Compliant: Yes

Descriptions

Descriptions of Texas Instruments TLC271AID provided by its distributors.

Single, 16-V, 2-MHz, 5-mV offset voltage, In to V- operational amplifier 8-SOIC -40 to 85
LinCMOSE PROGRAMMABLE LOW-POWER OPERATIONAL AMPLIFIERS | IC OPAMP GP 1 CIRCUIT 8SOIC
Op Amp Single Low Power Amplifier 16V 8-Pin SOIC Tube
950μA 5.3V/μs 25nV/rtHz 2.2MHz Shutdown CMOS 30mA 1-Ch 1-Ch 4V 16V 900μV 0.7pA General Purpose SOIC-8 SMD 4.9mm × 3.91mm × 1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC271AID .
  • TLC271AID.