Texas Instruments TLC271ACD

Single, 16-V, 2-MHz, 5-mV offset voltage, In to V- operational amplifier 8-SOIC 0 to 70
$ 0.847
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC271ACD.

Texas Instruments

Datasheet85 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet82 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet84 pages18 years ago

element14 APAC

element14

Verical

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+76.99%

CAD Models

Download Texas Instruments TLC271ACD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.847
$ 0.557
Stock
254,378
207,564
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
3.6 V/µs
3.6 V/µs
Gain Bandwidth Product
1.7 MHz
1.7 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
950 µA
950 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC271ACD.

Related Parts

Texas InstrumentsTLC271CDR
Single, 16-V, 2-MHz, In to V- operational amplifier 8-SOIC 0 to 70
Texas InstrumentsTLC271CD
Single, 16-V, 2-MHz, In to V- operational amplifier 8-SOIC 0 to 70
Texas InstrumentsTLC271AIDR
Single, 16-V, 2-MHz, 5-mV offset voltage, In to V- operational amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TLC271ACD provided by its distributors.

Single, 16-V, 2-MHz, 5-mV offset voltage, In to V- operational amplifier 8-SOIC 0 to 70
Op Amp Single Low Power Amplifier 16V 8-Pin SOIC Tube
Op Amp, 1.7Mhz, 3.6V/Us, ((Nw)); Msl:Msl 1 - Unlimited; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC271ACD
General Purpose Op Amp 950μA 5.3V/μs 25nV/rtHz 2.2MHz Shutdown CMOS 30mA 1Ch 1Ch 3V-16V 900μV 0.7pA SOIC-8 SMD 4.9mm × 3.91mm × 1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC271ACD .