Texas Instruments TLC2654IPE4

Low-Noise Chopper-Stabilized Operational Amplifier 8-PDIP -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2654IPE4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet35 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet41 pages18 years ago
Datasheet12 pages27 years ago

Upverter

CAD Models

Download Texas Instruments TLC2654IPE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.919
Stock
12,435
185,701
Authorized Distributors
0
4
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
2 V/µs
-
Gain Bandwidth Product
1.9 MHz
1.9 MHz
Input Offset Voltage (Vos)
20 µV
20 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
105 dB
105 dB
Min Supply Voltage
4.6 V
4.6 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
1.5 mA
1.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsTLC2654CP
Low-Noise Chopper-Stabilized Operational Amplifier 8-PDIP
Texas InstrumentsTLC2654ACP
Advanced LinCMOS™ Low-Noise Chopper-Stabilized Operational Amplifier 8-PDIP 0 to 70
Texas InstrumentsTLC2654AIP
Advanced LinCMOS™ Low-Noise Chopper-Stabilized Operational Amplifier 8-PDIP

Descriptions

Descriptions of Texas Instruments TLC2654IPE4 provided by its distributors.

Low-Noise Chopper-Stabilized Operational Amplifier 8-PDIP -40 to 85
SP Amp Chopper Stabilization Single ±8V/16V 8-Pin PDIP Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Supply Voltage Min:4.6V; Supply Voltage Max:16V; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Bandwidth:1.9MHz; Bias Current:150pA ;RoHS Compliant: Yes
OP AMP, CMOS CHOPPER STAB, 2654; No. of Amplifiers:1; Op Amp Type:Low Noise; Gain, Bandwidth -3dB:1.9MHz; Slew Rate:2; Voltage, Supply Min:2.3V; Voltage, Supply Max:8V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Amplifier IC Type:CMOS Chopper Stabilised; Bandwidth:1.9MHz; Base Number:2654; IC Generic Number:2654; Logic Function Number:2654; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Voltage, Input Offset Max:0.034mV; Voltage, Supply +Nom:5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.