Texas Instruments TLC2554ID

4-Channel Single ADC SAR 400ksps 12-bit Serial 16-Pin SOIC Tube
$ 31.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2554ID.

Texas Instruments

Datasheet49 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet44 pages18 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Factory Futures

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC2554ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 31.325
$ 7.121
Stock
212,433
198,148
Authorized Distributors
3
2
Case/Package
SOIC
D
Number of Pins
16
16
Number of Bits
12
12
Sampling Rate
400 ksps
400 ksps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC2554CD
4-Channel Single ADC SAR 400ksps 12-bit Serial 16-Pin SOIC Tube
Texas InstrumentsTLC1514ID
10-Bit, 400 kSPS ADC Serial Out, SPI/DSP Compatible I/F, Power Down, 4 Ch. 16-SOIC -40 to 85
Texas InstrumentsTLV2544CD
4-Channel Single ADC SAR 200ksps 12-bit Serial 16-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments TLC2554ID provided by its distributors.

4-Channel Single ADC SAR 400ksps 12-bit Serial 16-Pin SOIC Tube
12-bit, 400 KSPS ADC, 4-Ch. Serial With Powerdown 16-SOIC -40 to 85
4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO16
Converters - Analog to Digital (ADC) 12bit3 200kSPS SAR
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:400 kSPS; Termination Type:SMD; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; ADC Resolution:12-Bit; Analog Voltage Max:5.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.