Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC2551CDGKG4

12-Bit, 400 kSPS ADC, Serial Out, TMS320 Compatible (up to 10MHz), Single Ch. 8-VSSOP 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2551CDGKG4.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages20 years ago

Arrow Electronics

Mouser

CAD Models

Download Texas Instruments TLC2551CDGKG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.908
$ 22.908
Stock
27,904
5,196,565
5,196,565
Authorized Distributors
0
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Bits
12
12
12
Sampling Rate
400 ksps
400 ksps
400 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC2551CDGKG4.

Related Parts

Texas InstrumentsTLC2555IDGK
1-Channel Single ADC SAR 400ksps 12-bit Serial 8-Pin VSSOP Tube
Texas InstrumentsTLC2552CDGK
2-Channel Single ADC SAR 400ksps 12-bit Serial 8-Pin VSSOP Tube
Texas InstrumentsTLC2555IDGKG4
Single Channel Single ADC SAR 400ksps 12-bit Serial 8-Pin VSSOP Tube

Descriptions

Descriptions of Texas Instruments TLC2551CDGKG4 provided by its distributors.

12-Bit, 400 kSPS ADC, Serial Out, TMS320 Compatible (up to 10MHz), Single Ch. 8-VSSOP 0 to 70
Single Channel Single ADC SAR 400ksps 12-bit Serial 8-Pin VSSOP Tube
Converters - Analog to Digital (ADC) 12-Bit, 400 kSPS, Serial Out
VSSOP SPI NICKEL PALLADIUM GOLD Rail/Tube analog digital converter 970mum 400ksps 15mW 5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.