Texas Instruments TLC252CDG4

Dual Low-Voltage Operational Amplifier 8-SOIC 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC252CDG4.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages16 years ago
Datasheet29 pages18 years ago

iiiC

CAD Models

Download Texas Instruments TLC252CDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.062
$ 4.062
Stock
42,816
855,477
855,477
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
3.6 V/µs
3.6 V/µs
3.6 V/µs
Gain Bandwidth Product
1.7 MHz
1.7 MHz
1.7 MHz
Input Offset Voltage (Vos)
10 mV
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
1.4 V
1.4 V
1.4 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
1.9 mA
1.9 mA
1.9 mA

Related Parts

Texas InstrumentsTLC252CD
Dual, 16-V, 1.7-MHz, In to V- op amp with 1.4-V supply capability 8-SOIC 0 to 70
Texas InstrumentsTLC252CDR
Dual, 16-V, 1.7-MHz, In to V- op amp with 1.4-V supply capability 8-SOIC 0 to 70
Texas InstrumentsTLC272CD
Dual, 16-V, 2-MHz, In to V- operational amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments TLC252CDG4 provided by its distributors.

Dual Low-Voltage Operational Amplifier 8-SOIC 0 to 70
OP Amp Dual GP 16V 8-Pin SOIC Tube
DUAL OP-AMP 12000 uV OFFSET-MAX 1.7 MHz BAND WIDTH PDSO8
IC OPAMP GP 2 CIRCUIT 8-PIN SOIC
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Power; Gain Bandwidth -3db:1.7MHz; Slew Rate:3.6V/µs; Supply Voltage Min:1.4V; Supply Voltage Max:16V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.