Texas Instruments TLC252CD

Dual, 16-V, 1.7-MHz, In to V- op amp with 1.4-V supply capability 8-SOIC 0 to 70
$ 5.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC252CD.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages18 years ago

Arrow Electronics

Farnell

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC252CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.138
$ 4.062
Stock
212,656
846,505
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
3.6 V/µs
3.6 V/µs
Gain Bandwidth Product
1.7 MHz
1.7 MHz
Input Offset Voltage (Vos)
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
1.4 V
1.4 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
1.9 mA
1.9 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC252CD.

Related Parts

Texas InstrumentsTLC252CDR
Dual, 16-V, 1.7-MHz, In to V- op amp with 1.4-V supply capability 8-SOIC 0 to 70
Texas InstrumentsTLC252CDG4
Dual Low-Voltage Operational Amplifier 8-SOIC 0 to 70
Texas InstrumentsTLC272CD
Dual, 16-V, 2-MHz, In to V- operational amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments TLC252CD provided by its distributors.

Dual, 16-V, 1.7-MHz, In to V- op amp with 1.4-V supply capability 8-SOIC 0 to 70
Op Amp Dual Low Power Amplifier 16V 8-Pin SOIC Tube
Operational Amplifier, 2 Func, 2000uV Offset-Max, CMOS, PDSO8
1.9mA(x2 Channels) 2.9V/μs 25nV/rtHz 2.2MHz shutdown Open Drain 2 2 1.4V 16V 1.1mV 0.6pA CMOS SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
OP AMP, DUAL LINCMOS, SOIC8, 252; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 12MHz; Vitesse de balayage: 3.6V/µs; Gamme de tension d'alimentation: 1.4V à 16V; Type de boîtier d'amplificateur: SOIC; Nombre de bro
Op Amp, Dual Lincmos, Soic8, 252; No. Of Amplifiers:2 Amplifier; Bandwidth:12Mhz; Slew Rate:3.6V/Μs; Supply Voltage Range:1.4V To 16V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:0°C; Operating Temperaturerohs Compliant: Yes |TEXAS INSTRUMENTS TLC252CD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC252CD .